
230VAC axial fan, 92mm x 38.5mm, delivering 50CFM airflow at 3100 RPM. Features ball bearings for durability and operates within a -4°C to 176°C temperature range. Constructed with an aluminum frame and mounts via flanges. This fan is lead-free, has a maximum power dissipation of 9W, and produces 32 dBA noise.
Knight Electronics OA938AP-22-1WB technical specifications.
| Airflow | 50CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | OA938 |
| Size | 92mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA938AP-22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
