Knight Electronics OA938AP-22-1WB1855 technical specifications.
| Airflow | 55CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 15W |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3150RPM |
| Series | OA938 |
| Size | 92mm |
| Speed | 3150RPM |
| Termination | 2 Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA938AP-22-1WB1855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.