Knight Electronics OAB190-22-1 technical specifications.
| Airflow | 370CFM |
| Bearing Type | Ball |
| Current Rating | 300mA |
| Height | 190mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72W |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | 63 dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| RPM | 2700RPM |
| Series | OAB190 |
| Size | 190mm |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB190-22-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.