Knight Electronics OAB220-22-1 technical specifications.
| Airflow | 530CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117W |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dBA |
| Operating Supply Voltage | 230V |
| RPM | 2650RPM |
| Series | OAB220 |
| Size | 74mm |
| Speed | 2650RPM |
| Termination | 2 Wire Leads |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB220-22-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.