Knight Electronics OAB800AN-11-2S technical specifications.
| Airflow | 22CFM |
| Bearing Type | Sleeve |
| Noise | 39dBA |
| Operating Supply Voltage | 115V |
| Series | OAB800AN |
| Speed | 2100RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB800AN-11-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.