Knight Electronics OAB800AN-22-1B technical specifications.
| Airflow | 30CFM |
| Bearing Type | Ball |
| Package/Case | 125 |
| Height | 126mm |
| Lead Free | Lead Free |
| Length | 126mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 18W |
| Mount | Wire |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| RPM | 2800RPM |
| Series | OAB800AN |
| Size | 126mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 220V |
| Weight | 1.2lb |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB800AN-22-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.