Knight Electronics OAB800AN-22-1S technical specifications.
| Airflow | 30CFM |
| Bearing Type | Sleeve |
| Noise | 48dBA |
| Operating Supply Voltage | 220V |
| Series | OAB800AN |
| Speed | 2800RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB800AN-22-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.