Knight Electronics OAB908AN-22-1/2 technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Height | 189.8mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 80W |
| Mount | Wire |
| Noise | 68dBA |
| Noise Level | 68/56 dBA |
| Operating Supply Voltage | 220V |
| Series | OAB908 |
| Speed | 3100RPM |
| Termination | 3 Wire Leads |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OAB908AN-22-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.