Knight Electronics OCN-1032PK technical specifications.
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole |
| Series | OCN |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OCN-1032PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.