
120x25mm axial fan delivering 89 CFM airflow at 2200 RPM. Features durable ball bearings for reliable operation and a plastic construction. Rated for 12VDC with 3 wire leads for termination. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 5W and a noise level of 39 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1225-12HB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 89CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dBA |
| RPM | 2200RPM |
| Series | OD1225 |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-12HB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
