
120mm axial DC fan delivering 72 CFM airflow at 1800 RPM. Features durable ball bearing construction for reliable operation. This fan operates on 12VDC with a 240mA current rating and a maximum power dissipation of 3W. It offers a noise level of 34 dBA and is designed for a wide operating temperature range from 14°C to 158°C. Termination is via 2 wire leads, and the unit is lead-free.
Knight Electronics OD1225-12LB technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise | 25dBA |
| Noise (dB) | 34dB |
| Noise Level | 34 dBA |
| Package Quantity | 1 |
| RPM | 1800RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.