The OD1225-12LS10A fan from Knight Electronics is an axial fan with a current rating of 240mA and a maximum power dissipation of 3W. It operates within a temperature range of 14°C to 158°C and features a bearing type of sleeve. The fan has a width of 25mm and a package quantity of 40 units. It is designed for general use and has a noise level of 34dB.
Knight Electronics OD1225-12LS10A technical specifications.
| Airflow | 72CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise (dB) | 34dB |
| Package Quantity | 40 |
| RPM | 1800RPM |
| Series | OD1225 |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1225-12LS10A to view detailed technical specifications.
No datasheet is available for this part.