Knight Electronics OD1225-12MB technical specifications.
| Airflow | 83CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Noise | 38dBA |
| Noise (dB) | 38dB |
| Noise Level | 38 dBA |
| RPM | 2050RPM |
| Series | OD1225 |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-12MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.