Knight Electronics OD1225-12MBIP55 technical specifications.
| Airflow | 83CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 330mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Noise (dB) | 38dB |
| Package Quantity | 40 |
| Ratings | IP55, Water Resistant |
| RPM | 2050RPM |
| Series | OD1225 |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1225-12MBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.