Knight Electronics OD1225-24LB technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Height | 120mm |
| Length | 120mm |
| Life (Hours) | 65000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise | 25dBA |
| Noise (dB) | 34dB |
| Package Quantity | 20 |
| RPM | 1800RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-24LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.