
Knight Electronics OD1225-24MTB technical specifications.
| Airflow | 70CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 35dBA |
| Series | OD1225 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | Quick Connect |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1225-24MTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
