Knight Electronics OD1225PT-12LB technical specifications.
| Airflow | 45CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 25dBA |
| Series | OD1225 |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1225PT-12LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.