
120mm axial DC fan delivering 120 CFM airflow at 3750 RPM. Features durable ball bearings and operates on 12VDC with a 0.6A current draw. Constructed from plastic, this fan offers a wide operating temperature range from -4°C to 176°C and produces 51dBA noise. Termination is via 2 wire leads.
Knight Electronics OD1232-12HB technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dBA |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 3750RPM |
| Series | OD1232 |
| Size | 120mm |
| Speed | 3750RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 7.548628oz |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1232-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
