Went. 120x120x32mm 12VDC 4, 8W 183, 5m³/h
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 120mm |
| Noise Level | 51dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.8W |
| Width | 120mm |
| RoHS | Compliant |