
The OD1232-12LB01A axial fan from Knight Electronics features a ball bearing and 3 wire leads for easy connection. It operates within a temperature range of -4°C to 176°C and has a current rating of 320mA. With a noise level of 44dB and a package quantity of 40, this fan is suitable for various applications.
Knight Electronics OD1232-12LB01A technical specifications.
| Airflow | 93CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 44dB |
| Package Quantity | 40 |
| RPM | 2900RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-12LB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
