
The OD1232-24HB01A axial fan from Knight Electronics has a current rating of 450mA and operates at a maximum speed of 3750RPM. It is designed for use in applications with a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. The fan has a noise level of 51dB and is packaged in a quantity of 40 units. It features a ball bearing type and is available with 3 wire leads.
Knight Electronics OD1232-24HB01A technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 51dB |
| Package Quantity | 40 |
| RPM | 3750RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-24HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
