
The OD1232-24HS01A is an axial fan from Knight Electronics with a current rating of 450mA and a maximum operating temperature of 122°C. It features a sleeve bearing and a package quantity of 40 units. The fan operates at a speed of 3750RPM and has a noise level of 51dB. It is available with 3 wire leads and is suitable for use in a variety of applications.
Knight Electronics OD1232-24HS01A technical specifications.
| Airflow | 120CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 450mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 51dB |
| Package Quantity | 40 |
| RPM | 3750RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-24HS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
