The OD1232-24LS01A axial fan from Knight Electronics features a current rating of 220mA and operates at a maximum speed of 2900RPM. The fan's operating temperature range spans from 14°C to 122°C. It is designed with a sleeve bearing type and has a noise level of 44dB. The fan is packaged in a 32mm wide axial case with 3-wire leads.
Knight Electronics OD1232-24LS01A technical specifications.
| Airflow | 93CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 220mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 44dB |
| Package Quantity | 40 |
| RPM | 2900RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-24LS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
