Knight Electronics OD1232-24MB12A21 technical specifications.
| Airflow | 107CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 48dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-24MB12A21 to view detailed technical specifications.
No datasheet is available for this part.