Knight Electronics OD1232-24MS technical specifications.
| Airflow | 107CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 280mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Package Quantity | 40 |
| RPM | 3300RPM |
| Series | OD1232 |
| Size | 120mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-24MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.