
The OD1232-48HS02A fan from Knight Electronics features a sleeve bearing and operates within a temperature range of 14°C to 122°C. It has a current rating of 180mA and a maximum airflow of 120CFM. The fan is packaged in an axial configuration with 3 wire leads and is available in quantities of 40.
Knight Electronics OD1232-48HS02A technical specifications.
| Airflow | 120CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 180mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 51dB |
| Package Quantity | 40 |
| RPM | 3750RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48HS02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.