
This axial fan features a sleeve bearing and operates at a maximum current rating of 130mA. It has a maximum operating temperature of 122°C and a minimum operating temperature of 14°C. The fan's airflow is 93CFM, and it spins at 2900RPM. It is packaged in a quantity of 40 units per package.
Knight Electronics OD1232-48LSS technical specifications.
| Airflow | 93CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 130mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 44dB |
| Package Quantity | 40 |
| RPM | 2900RPM |
| Series | OD1232 |
| Termination | 2 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48LSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.