
Knight Electronics OD1232-48MB technical specifications.
| Airflow | 107CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Package Quantity | 40 |
| RPM | 3300RPM |
| Series | OD1232 |
| Size | 120mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
