
The OD1232-48MB01A is a ball bearing axial fan from Knight Electronics. It has a current rating of 150mA and operates at a maximum speed of 3300RPM. The fan's noise level is 48dB, and it is available in a package quantity of 40. The fan's operating temperature range is between -4°C and 176°C. It features 3 wire leads for easy connection.
Knight Electronics OD1232-48MB01A technical specifications.
| Airflow | 107CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 48dB |
| Package Quantity | 40 |
| RPM | 3300RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48MB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
