The OD1232-48MSS01A fan features a sleeve bearing and operates at a maximum temperature of 122°C. It has a current rating of 150mA and is packaged in a quantity of 40. The fan's airflow is 107CFM and it operates at a speed of 3300RPM. It is available with 3 wire leads and has a noise level of 48dB.
Knight Electronics OD1232-48MSS01A technical specifications.
| Airflow | 107CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 150mA |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Noise (dB) | 48dB |
| Package Quantity | 40 |
| RPM | 3300RPM |
| Series | OD1232 |
| Termination | 3 Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48MSS01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.