
Axial fan, 120mm diameter, 38.5mm width, 38.1mm thickness, delivering 105 CFM airflow at 2800 RPM. Features a durable ball bearing system for reliable operation. Operates on 12VDC with a maximum power dissipation of 6W. Constructed from plastic, this fan is lead-free and rated for operating temperatures between 14°C and 158°C, producing 43dBA noise. Termination is via 2 wire leads.
Knight Electronics OD1238-12HB technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 43 dBA |
| Packaging | Box |
| RPM | 2800RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 12V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
