
Axial fan, 120mm diameter, 38mm width, delivering 226 CFM airflow at 5000 RPM. Features a 12VDC operating voltage and 2 wire lead termination. Constructed from plastic with a ball bearing for durability. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 43.2W and a noise level of 65 dBA.
Knight Electronics OD1238-12HBVXC technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 43.2W |
| Noise | 65dBA |
| Noise (dB) | 65dB |
| Noise Level | 65 dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | OD1238 VA |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 12.451709oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HBVXC to view detailed technical specifications.
No datasheet is available for this part.