
Knight Electronics OD1238-12HBVXC10A technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 43.2W |
| Noise (dB) | 65dB |
| Noise Level | 65 dBA |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | OD1238 VA |
| Size | 120mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 12.451709oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HBVXC10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
