
Knight Electronics OD1238-12HBXC technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 23W |
| Noise (dB) | 61dB |
| Noise Level | 61 dBA |
| RPM | 4300RPM |
| Series | OD1238 XC |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
