
Knight Electronics OD1238-12HHB technical specifications.
| Airflow | 154CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15.6W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dBA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| RPM | 3800RPM |
| Series | OD1238 |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HHB to view detailed technical specifications.
No datasheet is available for this part.