
Knight Electronics OD1238-12HSS technical specifications.
| Airflow | 105CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.7W |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Noise Level | 47 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2800RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.