Knight Electronics OD1238-12LB technical specifications.
| Airflow | 73CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise (dB) | 33dB |
| RPM | 1950RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-12LB to view detailed technical specifications.
No datasheet is available for this part.