Knight Electronics OD1238-12LBXC01A technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 870mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 52dB |
| Package Quantity | 40 |
| RPM | 3200RPM |
| Series | OD1238 |
| Termination | 3 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-12LBXC01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.