
Axial fan, 120mm diameter, 38.5mm thickness, delivering 105 CFM airflow at 2800 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating. Constructed from plastic with flange mounting, this fan is rated for operation between 14°C and 158°C and has a maximum power dissipation of 7W. Termination is via 2 wire leads, and the noise level is 43 dBA.
Knight Electronics OD1238-24HB technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| RPM | 2800RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
