
24VDC axial fan, 120mm x 38.5mm, delivering 105 CFM airflow at 2800 RPM. Features durable ball bearings and a plastic construction, operating within a temperature range of 14°C to 158°C. This fan has a maximum power dissipation of 7W and a noise level of 43 dBA. Termination is via 3 wire leads, and it is lead-free.
Knight Electronics OD1238-24HB01A technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 43 dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2800RPM |
| Series | OD1238 |
| Speed | 2800RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 11.640407oz |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
