Axial fan, 120mm size, delivering 105 CFM airflow at 2800 RPM. Features durable ball bearings for extended life up to 65,000 hours. Operates on 24VDC with a 320mA current rating and 7W power dissipation. Constructed from plastic, this fan offers a 120mm height and 38.5mm width, with 3-wire lead termination. Rated for operation between 14°C and 158°C, producing 43dBA noise.
Knight Electronics OD1238-24HB02A technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 65000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 43 dBA |
| Package Quantity | 20 |
| Packaging | Bulk |
| RPM | 2800RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2800RPM |
| Termination | 3 Wire Leads |
| Weight | 11.640407oz |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HB02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
