120mm axial DC fan delivering 105 CFM airflow at 2800 RPM. Features IP55 water-resistant rating and durable ball bearing construction for extended 65,000-hour life. Operates on 24VDC with a 320mA current draw, dissipating a maximum of 7W. Noise level is 43dBA, with an operating temperature range of 14°C to 158°C. Terminated with 2 wire leads.
Knight Electronics OD1238-24HBIP55 technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 65000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 2800RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2800RPM |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HBIP55 to view detailed technical specifications.
No datasheet is available for this part.