24VDC axial fan, 120mm x 38.5mm, delivering 200 CFM airflow at 4300 RPM. Features durable ball bearings and a plastic construction. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 19W. Noise level rated at 61 dBA. Equipped with 2 wire leads for termination. RoHS compliant and lead-free.
Knight Electronics OD1238-24HBXC technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 980mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 61dBA |
| Noise (dB) | 61dB |
| Noise Level | 57 dBA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RPM | 4300RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
