
Axial fan, 120mm x 38.5mm, delivering 105 CFM airflow at 2800 RPM. Features durable ball bearings for reliable operation. Operates on 24VDC with a 320mA current rating and 7W power dissipation. Constructed from plastic with terminals for connection, this fan offers a wide operating temperature range from 14°C to 158°C. Noise level is rated at 43dB.
Knight Electronics OD1238-24HTB technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 320mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 43dB |
| Noise Level | 47 dBA |
| Package Quantity | 1 |
| RPM | 2800RPM |
| Series | OD1238 |
| Termination | Terminals |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HTB to view detailed technical specifications.
No datasheet is available for this part.
