Knight Electronics OD1238-24LB-VXC technical specifications.
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Wire |
| Noise | 52dBA |
| Noise Level | 52 dBA |
| Series | Vaneaxial |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24LB-VXC to view detailed technical specifications.
No datasheet is available for this part.