Knight Electronics OD1238-24MS technical specifications.
| Airflow | 95CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 230mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 41dB |
| Package Quantity | 40 |
| RPM | 2540RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.