Knight Electronics OD1238-24MSS technical specifications.
| Airflow | 96CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 2540RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2540RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24MSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.