120mm axial DC fan with 48VDC voltage rating, delivering 127 CFM airflow at 3000 RPM. Features durable ball bearing construction and 2 wire lead termination. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 4.8W and a noise level of 42 dBA. Constructed from plastic with flange mounting capabilities.
Knight Electronics OD1238-48HB technical specifications.
| Airflow | 127CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Frequency | N/R |
| Packaging | Box |
| RPM | 3000RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 48V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.