Knight Electronics OD1238-48HB-VXC technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Noise | 65dBA |
| Noise Level | 65 dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OD1238-VA |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Weight | 12.345887oz |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-48HB-VXC to view detailed technical specifications.
No datasheet is available for this part.