Knight Electronics OD1238-48HB01A technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise | 44dBA |
| Noise (dB) | 42dB |
| Noise Level | 42 dBA |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 11.640407oz |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-48HB01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.